842-088-521-202

Heilind Number:EDA842-088-521-202
Manufacturer:EDAC
Manufacturer Number:842-088-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-088-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-088-521-202

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector. Designed for optimal performance in demanding environments, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission. With two rows of 88 positions and a pitch of .1 inches, it offers ample connectivity options for your board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. The green color adds a touch of vibrancy to your setup, while the straight mount orientation makes installation a breeze. Upgrade your system with this essential component for seamless and efficient connectivity.