842-088-521-207

Heilind Number:EDA842-088-521-207
Manufacturer:EDAC
Manufacturer Number:842-088-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-088-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-088-521-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable connectivity. With a double-row configuration and 88 positions, it offers ample space for intricate circuitry. The .1-inch pitch and .2-inch row spacing facilitate seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for industrial applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with our high-performance Card Edge Connector.