842-088-521-208

Heilind Number:EDA842-088-521-208
Manufacturer:EDAC
Manufacturer Number:842-088-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-088-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-088-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. With a sturdy UL 94V-0 Diallyl Phthalate housing, this connector is designed for durability and reliability in high-temperature environments. Featuring two rows of copper alloy contacts, it offers seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. With a total of 88 positions, it provides ample connectivity options for your applications. The straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105 °C ensures performance in a wide range of conditions. Ideal for board-to-board connections, this connector is a must-have for any electronic project.