842-088-521-212

Heilind Number:EDA842-088-521-212
Manufacturer:EDAC
Manufacturer Number:842-088-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-088-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-088-521-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 88 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable and efficient data transfer, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for high-temperature settings, with an operating range of -40 to 105 °C, this connector is perfect for industrial applications. Its straight mount orientation makes installation a breeze. Upgrade your connectivity with this essential component.