842-088-523-212

Heilind Number:EDA842-088-523-212
Manufacturer:EDAC
Manufacturer Number:842-088-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-088-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-088-523-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in challenging environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for up to 88 positions. The straight mount orientation makes installation a breeze, while its impressive amperage rating of 3A guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Explore our range of high-quality PCB connectors and elevate your electronic designs with ease.