842-088-540-212

Heilind Number:EDA842-088-540-212
Manufacturer:EDAC
Manufacturer Number:842-088-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-088-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-088-540-212

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Crafted for optimal performance, it can handle up to 3A of power with ease. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for 88 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component in the realm of board-to-board PCB connectors.