842-088-541-207

Heilind Number:EDA842-088-541-207
Manufacturer:EDAC
Manufacturer Number:842-088-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-088-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-088-541-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for durability and performance, this connector boasts a 3A amperage rating and features a sturdy UL 94V-0 Diallyl Phthalate housing. With two rows of 88 positions each, it ensures secure and efficient board-to-board connectivity. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for demanding environments, it operates flawlessly within a wide temperature range of -40 to 105°C. Choose this connector for seamless integration in your electronic projects.