842-088-541-212

Heilind Number:EDA842-088-541-212
Manufacturer:EDAC
Manufacturer Number:842-088-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-088-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-088-541-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A, it ensures reliable power transmission in demanding industrial environments. The two rows of contact points, crafted from Copper Alloy, provide secure and efficient connections. At a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Boasting 88 positions, this connector allows for extensive board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for a variety of applications. Trust in our high-quality Card Edge Connector for your PCB assembly needs.