842-088-542-201

Heilind Number:EDA842-088-542-201
Manufacturer:EDAC
Manufacturer Number:842-088-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-088-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-088-542-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 88 positions, it provides ample connectivity for your needs. The Copper Alloy contact material guarantees reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding industrial environments. Choose this Straight-mount Card Edge Connector for superior board-to-board connectivity in your electronic designs.