842-088-555-212

Heilind Number:EDA842-088-555-212
Manufacturer:EDAC
Manufacturer Number:842-088-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-088-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-088-555-212

Detailed Description

Enhance your high-temperature PCB connections with our reliable High Temp Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a robust copper alloy contact material and a dual-row configuration, it ensures efficient power transmission with a current rating of 3 A. The precise .1-inch pitch and .2-inch row spacing, along with 88 positions, offer ample connectivity options for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in even the harshest environments. Ideal for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Trust in its quality and versatility to meet your connectivity needs.