842-088-556-212

Heilind Number:EDA842-088-556-212
Manufacturer:EDAC
Manufacturer Number:842-088-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-088-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-088-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power transmission. With two rows of 88 positions each, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where reliability is paramount. Upgrade your PCB setup with this essential connector.