842-088-559-212

Heilind Number:EDA842-088-559-212
Manufacturer:EDAC
Manufacturer Number:842-088-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-088-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-088-559-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for reliable performance in demanding environments, this connector features a dual-row layout with 88 positions, ensuring seamless connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate for superior durability, while the copper alloy contacts offer efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure mounting. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Elevate your PCB assembly with this essential component.