842-088-560-212

Heilind Number:EDA842-088-560-212
Manufacturer:EDAC
Manufacturer Number:842-088-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-088-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-088-560-212

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in vibrant green. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from copper alloy, ensuring reliable conductivity. With two rows and 88 positions, it offers ample connectivity options for your circuit boards. The straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.