842-090-520-203

Heilind Number:EDA842-090-520-203
Manufacturer:EDAC
Manufacturer Number:842-090-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-090-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-090-520-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a pitch of .1 in and two rows housing a total of 90 positions, it ensures efficient and reliable board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications. The straight mount orientation and green color make it easy to install and identify, while the 3A amperage rating guarantees robust power transmission. Elevate your PCB assembly with this essential component, meeting the highest standards of quality and performance.