842-090-521-201

Heilind Number:EDA842-090-521-201
Manufacturer:EDAC
Manufacturer Number:842-090-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-090-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-090-521-201

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable performance. With two rows and a pitch of .1 inches, it offers seamless integration on PCBs. Boasting 90 positions and an amperage of 3A, it supports robust power transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient and secure board-to-board connections.