842-090-521-207

Heilind Number:EDA842-090-521-207
Manufacturer:EDAC
Manufacturer Number:842-090-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-090-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-090-521-207

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a high amperage of 3A and contact points crafted from Copper Alloy, it ensures reliable power transmission. Boasting a dual-row layout with 90 positions, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for seamless board-to-board connections in your electronic projects.