842-090-521-212

Heilind Number:EDA842-090-521-212
Manufacturer:EDAC
Manufacturer Number:842-090-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-090-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-090-521-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows and 90 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for secure installation, making it a versatile and essential component for your connectivity needs.