842-090-540-208

Heilind Number:EDA842-090-540-208
Manufacturer:EDAC
Manufacturer Number:842-090-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-090-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-090-540-208

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, meticulously designed for optimal performance. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliability in demanding environments. Offering two rows of 90 positions each, it facilitates seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Rated for an impressive 3A amperage and operational in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications where durability and efficiency are paramount. Trust in this connector for secure and efficient data transmission, even in the harshest conditions. Elevate your connectivity solutions with this essential component.