842-090-541-212

Heilind Number:EDA842-090-541-212
Manufacturer:EDAC
Manufacturer Number:842-090-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-090-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-090-541-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for maximum performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it offers a secure and efficient link for your electronic components. The precise .1 inch pitch and .2 inch row spacing, along with 90 positions, provide ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Whether you need a straight or right-angle mount, this versatile connector delivers. Upgrade your board-to-board connections with this essential component.