842-090-542-212

Heilind Number:EDA842-090-542-212
Manufacturer:EDAC
Manufacturer Number:842-090-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-090-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-090-542-212

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts ensure reliable operation, even at high temperatures. With two rows and a total of 90 positions, this connector offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing make for easy and secure installation. Operating flawlessly in a temperature range from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector to deliver seamless board-to-board connections, essential for your electronic projects.