842-090-555-212

Heilind Number:EDA842-090-555-212
Manufacturer:EDAC
Manufacturer Number:842-090-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-090-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-090-555-212

Detailed Description

Create reliable connections in high-temperature environments with this Green High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector is designed for optimal performance in demanding conditions. With a contact material of Copper Alloy and a pitch of .1 in, it ensures efficient signal transmission. The connector, with two rows and 90 positions, offers ample connectivity options for your PCB needs. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for various applications. Its straight mount orientation and .2 in row spacing make installation easy and convenient. Trust in this connector for secure and durable board-to-board connections in your projects.