842-090-556-201

Heilind Number:EDA842-090-556-201
Manufacturer:EDAC
Manufacturer Number:842-090-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-090-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-090-556-201

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Boasting a vibrant green hue, this connector offers exceptional performance with a 3A amperage capacity. Crafted with precision, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate and contact points constructed from Copper Alloy, ensuring reliable and durable connections. With two rows and a pitch of .1 inches, it accommodates 90 positions for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Elevate your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.