842-090-556-202

Heilind Number:EDA842-090-556-202
Manufacturer:EDAC
Manufacturer Number:842-090-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-090-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-090-556-202

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it offers durability and reliability for your PCB setup. Featuring two rows of 90 positions and a pitch of .1 inches, this connector ensures seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transfer, with an amperage rating of 3A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project that demands high performance.