842-090-556-212

Heilind Number:EDA842-090-556-212
Manufacturer:EDAC
Manufacturer Number:842-090-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-090-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-090-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers seamless board-to-board connectivity with 90 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic assemblies with this essential component.