842-090-558-212

Heilind Number:EDA842-090-558-212
Manufacturer:EDAC
Manufacturer Number:842-090-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-090-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-090-558-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With two rows and 90 positions, it offers ample connectivity options for your PCB setup. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your electronic systems. Trust in its quality for optimal performance.