842-090-559-201

Heilind Number:EDA842-090-559-201
Manufacturer:EDAC
Manufacturer Number:842-090-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-090-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-090-559-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a sleek green color. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable conductivity. With two rows of ninety positions at a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. The right-angle mount orientation adds versatility, while its ability to withstand temperatures ranging from -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential component for superior connectivity.