842-092-520-201

Heilind Number:EDA842-092-520-201
Manufacturer:EDAC
Manufacturer Number:842-092-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-520-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at a pitch of .1 inches and .2 inches between rows, it offers reliable connectivity for up to 92 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for any electronic assembly project. Its straight mount orientation ensures easy installation, making it ideal for various applications in the industrial and commercial sectors. Trust in our top-of-the-line connector to deliver superior quality and performance, meeting your connectivity needs with precision and durability.