842-092-520-208

Heilind Number:EDA842-092-520-208
Manufacturer:EDAC
Manufacturer Number:842-092-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-520-208

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and safety. With a double-row configuration and 92 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature applications. Trust in its quality and performance to meet your connectivity needs seamlessly.