842-092-520-212

Heilind Number:EDA842-092-520-212
Manufacturer:EDAC
Manufacturer Number:842-092-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-520-212

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, ensuring reliable power transmission. With a double-row configuration and 92 positions, it offers ample connectivity options for your PCB setup. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Elevate your PCB connectivity with this robust and efficient solution.