842-092-521-201

Heilind Number:EDA842-092-521-201
Manufacturer:EDAC
Manufacturer Number:842-092-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking Green. Designed for reliability in demanding environments, this connector boasts a 3 A amperage, ideal for high-power applications. With a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures secure and efficient performance. Featuring two rows, 92 positions, and a .1-inch pitch with .2-inch row spacing, it offers ample connectivity options for your boards. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have in your PCB assembly arsenal. Trust in its quality to deliver seamless board-to-board connections for your projects.