842-092-521-202

Heilind Number:EDA842-092-521-202
Manufacturer:EDAC
Manufacturer Number:842-092-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-521-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate – ensuring exceptional durability. With two rows of precision-engineered copper alloy contacts, it offers secure and efficient power transfer, supporting an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide seamless integration on your PCB, with 92 positions available for versatile connectivity. Whether for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Elevate your projects with this essential component, part of our comprehensive lineup of high-quality PCB connectors.