842-092-521-203

Heilind Number:EDA842-092-521-203
Manufacturer:EDAC
Manufacturer Number:842-092-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-521-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for enduring performance in demanding environments. This green connector, featuring two rows of 92 positions each, is crafted with precision using UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in the reliability and quality of this essential component for seamless board-to-board connections.