842-092-521-204

Heilind Number:EDA842-092-521-204
Manufacturer:EDAC
Manufacturer Number:842-092-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-521-204

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. Designed for durability and performance, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3 A and contact material crafted from Copper Alloy, it ensures efficient power transmission. Boasting two rows of 92 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options for your applications. The straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Trust in the quality and functionality of this connector for seamless board-to-board PCB connections.