842-092-521-208

Heilind Number:EDA842-092-521-208
Manufacturer:EDAC
Manufacturer Number:842-092-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-521-208

Detailed Description

Discover our High Temp Card Edge Connector, an essential component for robust circuit connections. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures optimal performance even in challenging environments. Featuring two rows of durable Copper Alloy contacts with a pitch of .1 inches and a spacing of .2 inches, it offers seamless connectivity for up to 92 positions. Its straight mount orientation simplifies installation, while its ability to withstand temperatures ranging from -40 to 105°C makes it ideal for diverse applications. Trust in this connector for reliable board-to-board connections in your PCB projects.