842-092-521-212

Heilind Number:EDA842-092-521-212
Manufacturer:EDAC
Manufacturer Number:842-092-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-521-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and is crafted from durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your PCB assembly needs. Featuring 92 positions and a straight mount orientation, it guarantees a secure and efficient connection every time. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring superior durability and performance. Elevate your connectivity solutions with this essential component.