842-092-523-201

Heilind Number:EDA842-092-523-201
Manufacturer:EDAC
Manufacturer Number:842-092-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-523-201

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for optimal performance, this green connector features two rows of copper alloy contacts with a pitch of .1 inches and a total of 92 positions. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation in extreme environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your system. Trust in this connector for secure and efficient board-to-board connections in a variety of applications.