842-092-523-203

Heilind Number:EDA842-092-523-203
Manufacturer:EDAC
Manufacturer Number:842-092-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-523-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy, it guarantees optimal conductivity for your devices. This two-row connector boasts 92 positions, perfect for high-density PCB applications. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation ensures easy installation. Trust in this connector for seamless board-to-board connections in a variety of electronic projects.