842-092-523-212

Heilind Number:EDA842-092-523-212
Manufacturer:EDAC
Manufacturer Number:842-092-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-523-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually striking but also boasts exceptional performance. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, it ensures durability and reliability in any application. Its dual rows, each with a pitch of .1 inches and a spacing of .2 inches, offer seamless integration on your board. With 92 positions, it provides ample connectivity options. The straight mount orientation simplifies installation, while its operational temperature range of -40 to 105°C makes it suitable for even the harshest environments. Trust in this connector for secure and efficient board-to-board connectivity in your projects.