842-092-524-212

Heilind Number:EDA842-092-524-212
Manufacturer:EDAC
Manufacturer Number:842-092-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-524-212

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 92 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it can be mounted straight for convenient integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any electronic setup. Elevate your connectivity game with this essential component.