842-092-540-212

Heilind Number:EDA842-092-540-212
Manufacturer:EDAC
Manufacturer Number:842-092-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-540-212

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double row configuration and 92 contact positions, it offers ample connectivity possibilities. The copper alloy contacts, operating at a maximum of 3A, guarantee reliable power transmission. Featuring a .1" pitch and .2" row spacing, it facilitates seamless integration onto your board. Its straight mount orientation further simplifies installation. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-tech applications. Elevate your connectivity game with this essential component.