842-092-541-201

Heilind Number:EDA842-092-541-201
Manufacturer:EDAC
Manufacturer Number:842-092-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-541-201

Detailed Description

Enhance the connectivity of your PCB with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it offers seamless integration for up to 92 positions. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C guarantees stability in various conditions. Trust in this essential component for efficient board-to-board connections in your electronic assemblies.