842-092-541-203

Heilind Number:EDA842-092-541-203
Manufacturer:EDAC
Manufacturer Number:842-092-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-541-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. Its two rows of Copper Alloy contacts offer seamless connectivity, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. With a total of 92 positions, it provides ample connectivity options for your PCB layout. The straight mount orientation simplifies installation, while the operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your board-to-board connections with this essential component.