842-092-541-207

Heilind Number:EDA842-092-541-207
Manufacturer:EDAC
Manufacturer Number:842-092-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-541-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector ensures secure and efficient transmission with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With two rows and a total of 92 positions on a .1-inch pitch, it offers ample connectivity options. The straight mount orientation and .2-inch row spacing provide ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your industrial or electronic projects. Explore our range of board-to-board PCB connectors for seamless integration.