842-092-541-212

Heilind Number:EDA842-092-541-212
Manufacturer:EDAC
Manufacturer Number:842-092-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-541-212

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Built for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and a total of 92 positions, it offers ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component.