842-092-542-201

Heilind Number:EDA842-092-542-201
Manufacturer:EDAC
Manufacturer Number:842-092-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage and features a durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, it offers seamless integration with a pitch of .1 inches and row spacing of .2 inches. Perfect for high-density applications, it accommodates 92 positions with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable connectivity in any environment. Trust in this essential component for your PCB assembly needs.