842-092-542-207

Heilind Number:EDA842-092-542-207
Manufacturer:EDAC
Manufacturer Number:842-092-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-542-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient connectivity for your electronic devices. The 92 positions and straight mount orientation make it ideal for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temp environments. Upgrade your system with this essential component, part of our comprehensive range of connectors for seamless PCB integration.