842-092-542-212

Heilind Number:EDA842-092-542-212
Manufacturer:EDAC
Manufacturer Number:842-092-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-542-212

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing that ensures durability and reliability. With a current rating of 3 A, it offers robust power delivery for your devices. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. With two rows and 92 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential component.