842-092-544-201

Heilind Number:EDA842-092-544-201
Manufacturer:EDAC
Manufacturer Number:842-092-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-544-201

Detailed Description

Enhance connectivity in high-temperature environments with this Card Edge Connector. Designed for reliability, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it delivers optimal performance. The two-row, 92-position layout offers ample connectivity options, while a .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Designed for straight mount orientation, it's a perfect choice for board-to-board connections, offering secure and efficient data transfer. Trust in this connector for seamless and reliable connectivity in even the harshest environments.