842-092-544-212

Heilind Number:EDA842-092-544-212
Manufacturer:EDAC
Manufacturer Number:842-092-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-544-212

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Designed for peak performance in demanding environments, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. Its two rows of 92 positions, with a pitch of .1 inches and row spacing of .2 inches, ensure seamless board-to-board connectivity. Crafted with copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for applications requiring durability and precision. Its straight mount orientation makes installation a breeze, while its compact design saves valuable space on your PCB. Trust in this essential component for optimal performance in your electronic systems.