842-092-555-201

Heilind Number:EDA842-092-555-201
Manufacturer:EDAC
Manufacturer Number:842-092-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-555-201

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for reliability, this essential component features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees seamless performance in any application. Boasting two rows and 92 positions, it offers ample connectivity options for your PCB needs. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility, making it a crucial asset in various electronic setups. Trust in this meticulously engineered connector to deliver optimal performance and longevity in your projects.